
578205B00000G | |
|---|---|
DigiKey Part Number | HS217-ND |
Manufacturer | |
Manufacturer Product Number | 578205B00000G |
Description | HEATSINK TO-5 .5" BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-5 Aluminum 1.4W @ 50°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 0.830" (21.08mm) | |
Diameter | 0.316" (8.03mm) ID | |
Fin Height | 0.395" (10.03mm) | |
Power Dissipation @ Temperature Rise | 1.4W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 30.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 38.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.7.21436 | kr.72,143.60 |
| Unit Price without VAT: | kr.7.21436 |
|---|---|
| Unit Price with VAT: | kr.9.01795 |


