577202B04000G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Same Sky (Formerly CUI Devices)
In Stock: 4.398
Unit Price: kr.3.46000
Datasheet
577202B04000(G)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
577202B04000(G)
577202B04000G
577202B04000G

577202B04000G

DigiKey Part Number
HS402-ND
Manufacturer
Manufacturer Product Number
577202B04000G
Description
HEATSINK TO-220 .500" COMPACT
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 1.5W @ 40°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
0.750" (19.05mm)
Width
0.520" (13.21mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
1.5W @ 40°C
Thermal Resistance @ Forced Air Flow
10.00°C/W @ 200 LFM
Thermal Resistance @ Natural
24.40°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.