573400D00010(G)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
573400D00010(G)
573400D00010G
573400D00010G

573400D00010G

DigiKey Part Number
HS339TR-ND - Tape & Reel (TR)
HS339CT-ND - Cut Tape (CT)
HS339DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
573400D00010G
Description
HEATSINK D-PAK3 TIN PLATED SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-268 (D³Pak) Copper 1.0W @ 20°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
SMD Pad
Shape
Rectangular, Fins
Length
0.500" (12.70mm)
Width
1.220" (30.99mm)
Diameter
-
Fin Height
0.401" (10.20mm)
Power Dissipation @ Temperature Rise
1.0W @ 20°C
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 600 LFM
Thermal Resistance @ Natural
14.00°C/W
Material
Material Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.70000kr.24.70
10kr.21.85300kr.218.53
25kr.20.81560kr.520.39
50kr.20.06200kr.1,003.10
100kr.19.33770kr.1,933.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.18.41812kr.4,604.53
500kr.17.75118kr.8,875.59
750kr.17.37200kr.13,029.00
1.250kr.16.90545kr.21,131.81
1.750kr.16.60470kr.29,058.23
2.500kr.16.29164kr.40,729.10
Manufacturers Standard Package
Unit Price without VAT:kr.24.70000
Unit Price with VAT:kr.30.87500