



579402B00000G | |
|---|---|
DigiKey Part Number | HS221-ND |
Manufacturer | |
Manufacturer Product Number | 579402B00000G |
Description | HEATSINK TO-220 SNAP-DOWN .75" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 50°C Board Level |
Datasheet | Datasheet |
Category | Width 0.980" (24.89mm) |
Mfr | Fin Height 0.440" (11.18mm) |
Packaging Bag | Power Dissipation @ Temperature Rise 3.0W @ 50°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.00°C/W @ 500 LFM |
Type Board Level | Thermal Resistance @ Natural 16.80°C/W |
Package Cooled | Material |
Attachment Method Clip | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
Length 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.74000 | kr.16.74 |
| 10 | kr.14.82300 | kr.148.23 |
| 25 | kr.14.11800 | kr.352.95 |
| 50 | kr.13.60820 | kr.680.41 |
| 100 | kr.13.11620 | kr.1,311.62 |
| 250 | kr.12.49308 | kr.3,123.27 |
| 500 | kr.12.04106 | kr.6,020.53 |
| 1.600 | kr.11.31781 | kr.18,108.50 |
| Unit Price without VAT: | kr.16.74000 |
|---|---|
| Unit Price with VAT: | kr.20.92500 |

