
530613B00000G | |
---|---|
DigiKey Part Number | HS230-ND |
Manufacturer | |
Manufacturer Product Number | 530613B00000G |
Description | HEATSINK TO-220 BLACK 1.18" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.0W @ 80°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 16.70°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.10000 | kr.20.10 |
10 | kr.17.79800 | kr.177.98 |
25 | kr.16.95480 | kr.423.87 |
50 | kr.16.34440 | kr.817.22 |
100 | kr.15.75300 | kr.1,575.30 |
250 | kr.15.00440 | kr.3,751.10 |
500 | kr.14.46118 | kr.7,230.59 |
2.000 | kr.13.43165 | kr.26,863.30 |
Unit Price without VAT: | kr.20.10000 |
---|---|
Unit Price with VAT: | kr.25.12500 |