
188961F00000 | |
|---|---|
DigiKey Part Number | 188961F00000-ND |
Manufacturer | |
Manufacturer Product Number | 188961F00000 |
Description | THERM PAD 19.05MMX10.41MM GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 19.05mm x 10.41mm Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 10.41mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 1.50°C/W, 1.16°C/W | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.78097 | kr.20,342.91 |
| Unit Price without VAT: | kr.6.78097 |
|---|---|
| Unit Price with VAT: | kr.8.47621 |

