100 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV60K1206121NIR1

DigiKey Part Number
118-ZV60K1206121NIR1TR-ND - Tape & Reel (TR)
118-ZV60K1206121NIR1CT-ND - Cut Tape (CT)
118-ZV60K1206121NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV60K1206121NIR1
Description
VARISTOR 100V 120A 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
110 V
Manufacturer
Bourns Inc.
Current - Surge
120 A
Series
Energy
0.9J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
330 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
85 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
90 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.32500kr.13.25
25kr.1.17400kr.29.35
100kr.1.00870kr.100.87
250kr.0.92968kr.232.42
500kr.0.88190kr.440.95
1.000kr.0.84265kr.842.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.81032kr.1,620.64
4.000kr.0.78370kr.3,134.80
6.000kr.0.77037kr.4,622.22
10.000kr.0.75561kr.7,556.10
14.000kr.0.74698kr.10,457.72
20.000kr.0.73867kr.14,773.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500