33 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV20K2220122NIR1

DigiKey Part Number
118-ZV20K2220122NIR1TR-ND - Tape & Reel (TR)
118-ZV20K2220122NIR1CT-ND - Cut Tape (CT)
118-ZV20K2220122NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV20K2220122NIR1
Description
VARISTOR 33V 1.2KA 2220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Bourns Inc.
Current - Surge
1.2 kA
Series
Energy
8J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
6500 pF @ 1 kHz
Maximum AC Volts
20 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
26 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
29.7 V
Package / Case
2220 (5750 Metric)
Varistor Voltage (Typ)
33 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.086
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
10kr.6.44800kr.64.48
25kr.5.84040kr.146.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.45986kr.3,459.86
2.000kr.3.35532kr.6,710.64
3.000kr.3.30297kr.9,908.91
Manufacturers Standard Package
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000