47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV30K2220122NIR1HT

DigiKey Part Number
118-ZV30K2220122NIR1HTTR-ND - Tape & Reel (TR)
118-ZV30K2220122NIR1HTCT-ND - Cut Tape (CT)
118-ZV30K2220122NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV30K2220122NIR1HT
Description
VARISTOR 47V 1.2KA 2220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
51.7 V
Manufacturer
Bourns Inc.
Current - Surge
1.2 kA
Series
Energy
12.2J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4000 pF @ 1 kHz
Maximum AC Volts
30 V
Operating Temperature
-55°C ~ 150°C (TA)
Maximum DC Volts
38 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
37.6 V
Package / Case
2220 (5750 Metric)
Varistor Voltage (Typ)
47 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.696
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.7.03700kr.70.37
25kr.6.38040kr.159.51
100kr.5.66160kr.566.16
250kr.5.31824kr.1,329.56
500kr.5.11118kr.2,555.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.94076kr.4,940.76
2.000kr.4.80049kr.9,600.98
3.000kr.4.73025kr.14,190.75
5.000kr.4.65243kr.23,262.15
7.000kr.4.60693kr.32,248.51
10.000kr.4.56318kr.45,631.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000