
ZV25K2220122NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV25K2220122NIR1HTTR-ND - Tape & Reel (TR) 118-ZV25K2220122NIR1HTCT-ND - Cut Tape (CT) 118-ZV25K2220122NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K2220122NIR1HT |
Description | VARISTOR 39V 1.2KA 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 31.2 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 1.2 kA | |
Energy | 9.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.22000 | kr.7.22 |
| 10 | kr.5.19200 | kr.51.92 |
| 25 | kr.4.69560 | kr.117.39 |
| 100 | kr.4.14540 | kr.414.54 |
| 250 | kr.3.88340 | kr.970.85 |
| 500 | kr.3.75004 | kr.1,875.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.59510 | kr.3,595.10 |
| 2.000 | kr.3.48803 | kr.6,976.06 |
| 3.000 | kr.3.43437 | kr.10,303.11 |
| 5.000 | kr.3.37495 | kr.16,874.75 |
| 7.000 | kr.3.34020 | kr.23,381.40 |
| 10.000 | kr.3.30682 | kr.33,068.20 |
| Unit Price without VAT: | kr.7.22000 |
|---|---|
| Unit Price with VAT: | kr.9.02500 |



