
ZV25K1812801NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV25K1812801NIR1HTTR-ND - Tape & Reel (TR) 118-ZV25K1812801NIR1HTCT-ND - Cut Tape (CT) 118-ZV25K1812801NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K1812801NIR1HT |
Description | VARISTOR 39V 800A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Bourns Inc. | Current - Surge 800 A |
Series | Energy 3.9J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2300 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 31 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 31.2 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Typ) 39 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.73400 | kr.37.34 |
| 25 | kr.3.35760 | kr.83.94 |
| 100 | kr.2.94430 | kr.294.43 |
| 250 | kr.2.74700 | kr.686.75 |
| 500 | kr.2.62780 | kr.1,313.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.52985 | kr.2,529.85 |
| 2.000 | kr.2.44921 | kr.4,898.42 |
| 3.000 | kr.2.40880 | kr.7,226.40 |
| 5.000 | kr.2.36405 | kr.11,820.25 |
| 7.000 | kr.2.33789 | kr.16,365.23 |
| 10.000 | kr.2.31274 | kr.23,127.40 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |











