39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV25K0603300NIR1HT

DigiKey Part Number
118-ZV25K0603300NIR1HTTR-ND - Tape & Reel (TR)
118-ZV25K0603300NIR1HTCT-ND - Cut Tape (CT)
118-ZV25K0603300NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV25K0603300NIR1HT
Description
VARISTOR 39V 30A 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
42.9 V
Manufacturer
Bourns Inc.
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
165 pF @ 1 kHz
Maximum AC Volts
25 V
Operating Temperature
-55°C ~ 150°C (TA)
Maximum DC Volts
31 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
31.2 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Typ)
39 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.221
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.75400kr.7.54
25kr.0.66440kr.16.61
100kr.0.56360kr.56.36
250kr.0.51608kr.129.02
500kr.0.48704kr.243.52
1.000kr.0.46326kr.463.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.43041kr.1,506.43
7.000kr.0.41662kr.2,916.34
10.500kr.0.40972kr.4,302.06
17.500kr.0.40207kr.7,036.22
24.500kr.0.39760kr.9,741.20
35.000kr.0.39330kr.13,765.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500