
ZV17K1210401NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV17K1210401NIR1TR-ND - Tape & Reel (TR) 118-ZV17K1210401NIR1CT-ND - Cut Tape (CT) 118-ZV17K1210401NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV17K1210401NIR1 |
Description | VARISTOR 27V 400A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Bourns Inc. | Current - Surge 400 A |
Series | Energy 1.8J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1700 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 22 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 24.3 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 27 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.82600 | kr.18.26 |
| 25 | kr.1.62800 | kr.40.70 |
| 100 | kr.1.40620 | kr.140.62 |
| 250 | kr.1.30124 | kr.325.31 |
| 500 | kr.1.23782 | kr.618.91 |
| 1.000 | kr.1.18564 | kr.1,185.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.13052 | kr.2,826.30 |
| 5.000 | kr.1.09730 | kr.5,486.50 |
| 7.500 | kr.1.08066 | kr.8,104.95 |
| 12.500 | kr.1.06222 | kr.13,277.75 |
| 17.500 | kr.1.05144 | kr.18,400.20 |
| 25.000 | kr.1.04108 | kr.26,027.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

