22 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV14K1206201NIR1HT

DigiKey Part Number
118-ZV14K1206201NIR1HTTR-ND - Tape & Reel (TR)
118-ZV14K1206201NIR1HTCT-ND - Cut Tape (CT)
118-ZV14K1206201NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV14K1206201NIR1HT
Description
VARISTOR 22V 200A 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
24.2 V
Manufacturer
Bourns Inc.
Current - Surge
200 A
Series
Energy
0.6J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
950 pF @ 1 kHz
Maximum AC Volts
14 V
Operating Temperature
-55°C ~ 150°C (TA)
Maximum DC Volts
18 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
17.6 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
22 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.74292kr.2,600.22
7.000kr.0.72127kr.5,048.89
10.500kr.0.71043kr.7,459.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.74292
Unit Price with VAT:kr.0.92865