22 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV14K0805121NIR1

DigiKey Part Number
118-ZV14K0805121NIR1TR-ND - Tape & Reel (TR)
118-ZV14K0805121NIR1CT-ND - Cut Tape (CT)
118-ZV14K0805121NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV14K0805121NIR1
Description
VARISTOR 22V 120A 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
24.2 V
Manufacturer
Bourns Inc.
Current - Surge
120 A
Series
Energy
0.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
355 pF @ 1 kHz
Maximum AC Volts
14 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
18 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
19.8 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
22 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.015
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.09600kr.10.96
25kr.0.96920kr.24.23
100kr.0.82880kr.82.88
250kr.0.76204kr.190.51
500kr.0.72164kr.360.82
1.000kr.0.68837kr.688.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63850kr.2,554.00
8.000kr.0.61996kr.4,959.68
12.000kr.0.61068kr.7,328.16
20.000kr.0.60040kr.12,008.00
28.000kr.0.59439kr.16,642.92
40.000kr.0.58861kr.23,544.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000