350V Off-State Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4500H3BJR-S

DigiKey Part Number
TISP4500H3BJR-STR-ND - Tape & Reel (TR)
TISP4500H3BJR-SCT-ND - Cut Tape (CT)
TISP4500H3BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4500H3BJR-S
Description
THYRISTOR 350V 100A DO-214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
TISP4500H3BJR-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
150 mA
Manufacturer
Bourns Inc.
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
62pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
500V
Package / Case
DO-214AA, SMB
Voltage - Off State
350V
Supplier Device Package
DO-214AA (SMB)
Current - Peak Pulse (10/1000µs)
100 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.716
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.5.93400kr.59.34
100kr.3.93780kr.393.78
500kr.3.07946kr.1,539.73
1.000kr.2.80336kr.2,803.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.45261kr.7,357.83
6.000kr.2.27606kr.13,656.36
9.000kr.2.18614kr.19,675.26
15.000kr.2.08514kr.31,277.10
21.000kr.2.06050kr.43,270.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500