TC33x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-2-204E

DigiKey Part Number
TC33X-2-204ETR-ND - Tape & Reel (TR)
TC33X-2-204ECT-ND - Cut Tape (CT)
TC33X-2-204EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-2-204E
Description
TRIMMER 200KOHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-2-204E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.537
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.36300kr.13.63
25kr.1.27760kr.31.94
50kr.1.21340kr.60.67
100kr.1.15200kr.115.20
250kr.1.07520kr.268.80
500kr.1.02004kr.510.02
1.000kr.0.96762kr.967.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.90209kr.2,255.22
5.000kr.0.85526kr.4,276.30
7.500kr.0.82894kr.6,217.05
12.500kr.0.79686kr.9,960.75
17.500kr.0.77638kr.13,586.65
25.000kr.0.75522kr.18,880.50
30.000kr.0.74462kr.22,338.60
60.000kr.0.70562kr.42,337.20
62.500kr.0.70338kr.43,961.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000