1 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-2-102G

DigiKey Part Number
TC33X-2-102GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC33X-2-102G
Description
TRIMMER 1K OHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-2-102G Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
J Lead
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.84729kr.7,625.61
18.000kr.0.80038kr.14,406.84
27.000kr.0.77410kr.20,900.70
45.000kr.0.74219kr.33,398.55
63.000kr.0.72187kr.45,477.81
90.000kr.0.70093kr.63,083.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.84729
Unit Price with VAT:kr.1.05911