500 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-1-504E

DigiKey Part Number
118-TC33X-1-504ETR-ND - Tape & Reel (TR)
118-TC33X-1-504ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TC33X-1-504E
Description
TRIMMER 500KOHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
500 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-1-504E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 kOhms
Termination Style
J Lead
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC33X-2-504EBourns Inc.314TC33X-2-504ECT-NDkr.1.78000Parametric Equivalent
In-Stock: 230
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.46500kr.14.65
25kr.1.36200kr.34.05
50kr.1.28960kr.64.48
100kr.1.22050kr.122.05
250kr.1.13384kr.283.46
500kr.1.07234kr.536.17
1.000kr.1.01383kr.1,013.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.94096kr.2,352.40
5.000kr.0.88912kr.4,445.60
7.500kr.0.86006kr.6,450.45
12.500kr.0.82473kr.10,309.12
17.500kr.0.80223kr.14,039.02
25.000kr.0.77902kr.19,475.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500