TC33x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-1-203E

DigiKey Part Number
TC33X-1-203ETR-ND - Tape & Reel (TR)
TC33X-1-203ECT-ND - Cut Tape (CT)
TC33X-1-203EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-1-203E
Description
TRIMMER 20K OHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-1-203E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.1.37400kr.13.74
25kr.1.28760kr.32.19
50kr.1.22300kr.61.15
100kr.1.16100kr.116.10
250kr.1.08360kr.270.90
500kr.1.02800kr.514.00
1.000kr.0.97518kr.975.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.90914kr.2,272.85
5.000kr.0.86194kr.4,309.70
7.500kr.0.83541kr.6,265.57
12.500kr.0.80309kr.10,038.62
17.500kr.0.78245kr.13,692.88
25.000kr.0.76112kr.19,028.00
30.000kr.0.75044kr.22,513.20
60.000kr.0.71113kr.42,667.80
62.500kr.0.70887kr.44,304.38
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250