Overvoltage/Surge Protection IC 250V Internal Switch 3-SMD (6.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-CA025-300-WH

DigiKey Part Number
TBU-CA025-300-WHTR-ND - Tape & Reel (TR)
TBU-CA025-300-WHCT-ND - Cut Tape (CT)
TBU-CA025-300-WHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBU-CA025-300-WH
Description
SURGE SUPP TBU 300MA 250VIMP SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 250V Internal Switch 3-SMD (6.5x4)
Datasheet
 Datasheet
EDA/CAD Models
TBU-CA025-300-WH Models
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Bourns Inc.
Applications
General Purpose
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3-SMD, No Lead
Part Status
Active
Supplier Device Package
3-SMD (6.5x4)
Voltage - Clamping
250V
Voltage - Working
100V
Technology
Internal Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.208
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.32000kr.18.32
10kr.11.83000kr.118.30
100kr.8.12090kr.812.09
500kr.6.53476kr.3,267.38
1.000kr.6.08203kr.6,082.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.37818kr.16,134.54
6.000kr.5.05281kr.30,316.86
9.000kr.4.96898kr.44,720.82
Manufacturers Standard Package
Unit Price without VAT:kr.18.32000
Unit Price with VAT:kr.22.90000