240 V 12 kA Varistor 1 Circuit Through Hole Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV150K20BL1

DigiKey Part Number
118-SV150K20BL1-ND
Manufacturer
Manufacturer Product Number
SV150K20BL1
Description
VARISTOR 240V 12KA RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
240 V 12 kA Varistor 1 Circuit Through Hole Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
264 V
Manufacturer
Bourns Inc.
Current - Surge
12 kA
Series
Energy
213J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1740 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Radial
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
15.000kr.7.73441kr.116,016.15
Unit Price without VAT:kr.7.73441
Unit Price with VAT:kr.9.66801