New at DigiKey
SSD-100A-C-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSD-100A-C-T
Shunt Based Current Sensors from Bourns - PIO | DigiKey

SSD-100A-C-T

DigiKey Part Number
118-SSD-100A-C-T-ND
Manufacturer
Manufacturer Product Number
SSD-100A-C-T
Description
CURRENT SENSOR SWITCH 100A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Current Switch Bidirectional
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
CAN Bus
Sensitivity
-
Frequency
DC ~ 5kHz
Linearity
±0.1%
Accuracy
±0.1%
Voltage - Supply
5V ~ 60V
Response Time
-
Current - Supply (Max)
55mA
Operating Temperature
-40°C ~ 115°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,221.31000kr.1,221.31
10kr.930.18000kr.9,301.80
25kr.851.66840kr.21,291.71
50kr.802.58000kr.40,129.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,221.31000
Unit Price with VAT:kr.1,526.63750