
SRU8045A-6R2Y | |
---|---|
DigiKey Part Number | SRU8045A-6R2YTR-ND - Tape & Reel (TR) SRU8045A-6R2YCT-ND - Cut Tape (CT) SRU8045A-6R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8045A-6R2Y |
Description | FIXED IND 6.2UH 4.2A 36 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Drum Core, Wirewound Inductor 4.2 A 36mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRU8045A-6R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.53261 | kr.3,532.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.36000 | kr.7.36 |
10 | kr.5.70200 | kr.57.02 |
Unit Price without VAT: | kr.7.36000 |
---|---|
Unit Price with VAT: | kr.9.20000 |