
SRU8043-680Y | |
|---|---|
DigiKey Part Number | SRU8043-680YTR-ND - Tape & Reel (TR) SRU8043-680YCT-ND - Cut Tape (CT) SRU8043-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8043-680Y |
Description | FIXED IND 68UH 1.2A 192 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.2 A 192mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8043-680Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 192mOhm |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Saturation (Isat) 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXNH8080YKL680MJG | Taiyo Yuden | 1.887 | 587-LSXNH8080YKL680MJGCT-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.22200 | kr.42.22 |
| 100 | kr.3.47050 | kr.347.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.85439 | kr.2,854.39 |
| 2.000 | kr.2.69165 | kr.5,383.30 |
| 3.000 | kr.2.60090 | kr.7,802.70 |
| 5.000 | kr.2.49100 | kr.12,455.00 |
| 7.000 | kr.2.42125 | kr.16,948.75 |
| 10.000 | kr.2.34950 | kr.23,495.00 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

