
SRU8028-2R5Y | |
|---|---|
DigiKey Part Number | SRU8028-2R5YTR-ND - Tape & Reel (TR) SRU8028-2R5YCT-ND - Cut Tape (CT) SRU8028-2R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8028-2R5Y |
Description | FIXED IND 2.5UH 4.5A 13.6 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 4.5 A 13.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8028-2R5Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.6mOhm |
Series | Q @ Freq 15 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 65MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 4.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.15300 | kr.41.53 |
| 100 | kr.3.41540 | kr.341.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.71428 | kr.4,071.42 |
| 3.000 | kr.2.55963 | kr.7,678.89 |
| 4.500 | kr.2.47340 | kr.11,130.30 |
| 7.500 | kr.2.36898 | kr.17,767.35 |
| 10.500 | kr.2.30270 | kr.24,178.35 |
| 15.000 | kr.2.23453 | kr.33,517.95 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

