
SRU6025-330Y | |
|---|---|
DigiKey Part Number | 118-SRU6025-330YTR-ND - Tape & Reel (TR) 118-SRU6025-330YCT-ND - Cut Tape (CT) 118-SRU6025-330YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU6025-330Y |
Description | FIXED IND 33UH 1.2A 180 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.2 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU6025-330Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 640mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.244" W (6.50mm x 6.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.4.12200 | kr.41.22 |
| 100 | kr.3.39010 | kr.339.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.91157 | kr.1,746.94 |
| 1.200 | kr.2.74538 | kr.3,294.46 |
| 1.800 | kr.2.65273 | kr.4,774.91 |
| 3.000 | kr.2.54054 | kr.7,621.62 |
| 4.200 | kr.2.46930 | kr.10,371.06 |
| 6.000 | kr.2.39603 | kr.14,376.18 |
| 15.000 | kr.2.28800 | kr.34,320.00 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

