22 µH Shielded Drum Core, Wirewound Inductor 1.6 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU6025-220Y

DigiKey Part Number
SRU6025-220YTR-ND - Tape & Reel (TR)
SRU6025-220YCT-ND - Cut Tape (CT)
SRU6025-220YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU6025-220Y
Description
FIXED IND 22UH 1.6A 130 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.6 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU6025-220Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
130mOhm Max
Series
Q @ Freq
12 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
18MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.256" L x 0.244" W (6.50mm x 6.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRS6045T220MMGKVTaiyo Yuden6.606587-3643-1-NDkr.2.85000Similar
In-Stock: 1.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.4.68500kr.46.85
100kr.3.85410kr.385.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.3.31033kr.1,986.20
1.200kr.3.12150kr.3,745.80
1.800kr.3.01618kr.5,429.12
3.000kr.2.88863kr.8,665.89
4.200kr.2.80767kr.11,792.21
6.000kr.2.72438kr.16,346.28
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750