
SRU5028-150Y | |
|---|---|
DigiKey Part Number | SRU5028-150YTR-ND - Tape & Reel (TR) SRU5028-150YCT-ND - Cut Tape (CT) SRU5028-150YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5028-150Y |
Description | FIXED IND 15UH 1.1A 108 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 108mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5028-150Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 108mOhm |
Series | Q @ Freq 18 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 23MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.85500 | kr.38.55 |
| 100 | kr.3.17190 | kr.317.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.72440 | kr.1,634.64 |
| 1.200 | kr.2.56892 | kr.3,082.70 |
| 1.800 | kr.2.48218 | kr.4,467.92 |
| 3.000 | kr.2.37716 | kr.7,131.48 |
| 4.200 | kr.2.31049 | kr.9,704.06 |
| 6.000 | kr.2.24191 | kr.13,451.46 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

