10 µH Shielded Drum Core, Wirewound Inductor 1.8 A 63mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU5028-100Y

DigiKey Part Number
118-SRU5028-100YTR-ND - Tape & Reel (TR)
118-SRU5028-100YCT-ND - Cut Tape (CT)
118-SRU5028-100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU5028-100Y
Description
FIXED IND 10UH 1.8A 63 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.8 A 63mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU5028-100Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
63mOhm
Series
Q @ Freq
18 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
25MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRS6028T100MMGKTaiyo Yuden142.993587-2934-1-NDkr.1.65000Similar
In-Stock: 5.872
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.85500kr.38.55
100kr.3.17190kr.317.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.2.72440kr.1,634.64
1.200kr.2.56892kr.3,082.70
1.800kr.2.48218kr.4,467.92
3.000kr.2.37716kr.7,131.48
4.200kr.2.31049kr.9,704.06
6.000kr.2.24191kr.13,451.46
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250