
CRL2512-FW-R680ELF | |
|---|---|
DigiKey Part Number | 118-CRL2512-FW-R680ELFTR-ND - Tape & Reel (TR) 118-CRL2512-FW-R680ELFCT-ND - Cut Tape (CT) 118-CRL2512-FW-R680ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-FW-R680ELF |
Description | RES 0.68 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-FW-R680ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.08100 | kr.30.81 |
| 25 | kr.2.63480 | kr.65.87 |
| 50 | kr.2.37760 | kr.118.88 |
| 100 | kr.2.17270 | kr.217.27 |
| 250 | kr.1.96516 | kr.491.29 |
| 500 | kr.1.84520 | kr.922.60 |
| 1.000 | kr.1.74978 | kr.1,749.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.61333 | kr.6,453.32 |
| 8.000 | kr.1.56517 | kr.12,521.36 |
| 12.000 | kr.1.54168 | kr.18,500.16 |
| 20.000 | kr.1.51620 | kr.30,324.00 |
| 28.000 | kr.1.50162 | kr.42,045.36 |
| 40.000 | kr.1.48781 | kr.59,512.40 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

