
SRU3028-100M | |
|---|---|
DigiKey Part Number | 118-SRU3028-100MTR-ND - Tape & Reel (TR) 118-SRU3028-100MCT-ND - Cut Tape (CT) 118-SRU3028-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU3028-100M |
Description | FIXED IND 10UH 720MA 160 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 720 mA 160mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU3028-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 860mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.70900 | kr.37.09 |
| 100 | kr.3.04950 | kr.304.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.61927 | kr.1,571.56 |
| 1.200 | kr.2.46975 | kr.2,963.70 |
| 1.800 | kr.2.38634 | kr.4,295.41 |
| 3.000 | kr.2.28536 | kr.6,856.08 |
| 4.200 | kr.2.22125 | kr.9,329.25 |
| 6.000 | kr.2.15532 | kr.12,931.92 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

