
SRU3017-6R8Y | |
|---|---|
DigiKey Part Number | SRU3017-6R8YTR-ND - Tape & Reel (TR) SRU3017-6R8YCT-ND - Cut Tape (CT) SRU3017-6R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU3017-6R8Y |
Description | FIXED IND 6.8UH 1A 85 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1 A 85mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU3017-6R8Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 85mOhm |
Series | Q @ Freq 10 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 530mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.68400 | kr.36.84 |
| 100 | kr.3.02740 | kr.302.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.53735 | kr.2,029.88 |
| 1.600 | kr.2.39260 | kr.3,828.16 |
| 2.400 | kr.2.31188 | kr.5,548.51 |
| 4.000 | kr.2.21410 | kr.8,856.40 |
| 5.600 | kr.2.15203 | kr.12,051.37 |
| 8.000 | kr.2.08820 | kr.16,705.60 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

