SRU3011 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU3011-2R2Y

DigiKey Part Number
118-SRU3011-2R2YTR-ND - Tape & Reel (TR)
118-SRU3011-2R2YCT-ND - Cut Tape (CT)
118-SRU3011-2R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU3011-2R2Y
Description
FIXED IND 2.2UH 920MA 80MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 920 mA 80mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU3011-2R2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
80mOhm
Q @ Freq
7 @ 7.96MHz
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.3.43000kr.34.30
100kr.2.81920kr.281.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.24009kr.3,360.13
3.000kr.2.11243kr.6,337.29
4.500kr.2.04123kr.9,185.53
7.500kr.1.95502kr.14,662.65
10.500kr.1.90028kr.19,952.94
15.000kr.1.86400kr.27,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000