
SRU2016-100Y | |
|---|---|
DigiKey Part Number | SRU2016-100YTR-ND - Tape & Reel (TR) SRU2016-100YCT-ND - Cut Tape (CT) SRU2016-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2016-100Y |
Description | FIXED IND 10UH 870MA 430 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 870 mA 430mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2016-100Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 430mOhm Max |
Series | Q @ Freq 9 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 45MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 520mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.26000 | kr.42.60 |
| 100 | kr.3.50540 | kr.350.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.88331 | kr.2,883.31 |
| 2.000 | kr.2.71894 | kr.5,437.88 |
| 3.000 | kr.2.62727 | kr.7,881.81 |
| 5.000 | kr.2.51627 | kr.12,581.35 |
| 7.000 | kr.2.44580 | kr.17,120.60 |
| 10.000 | kr.2.37331 | kr.23,733.10 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

