2.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU2013-2R2Y

DigiKey Part Number
SRU2013-2R2YTR-ND - Tape & Reel (TR)
SRU2013-2R2YCT-ND - Cut Tape (CT)
SRU2013-2R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU2013-2R2Y
Description
FIXED IND 2.2UH 1.45A 120 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU2013-2R2Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
120mOhm Max
Series
Q @ Freq
10 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
100MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
950mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.4.15300kr.41.53
100kr.3.41540kr.341.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.2.76603kr.3,319.24
2.400kr.2.60841kr.6,260.18
3.600kr.2.52048kr.9,073.73
6.000kr.2.41403kr.14,484.18
8.400kr.2.34645kr.19,710.18
12.000kr.2.27693kr.27,323.16
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750