22 µH Shielded Drum Core, Wirewound Inductor 400 mA 880mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU2013-220Y

DigiKey Part Number
SRU2013-220YTR-ND - Tape & Reel (TR)
SRU2013-220YCT-ND - Cut Tape (CT)
SRU2013-220YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU2013-220Y
Description
FIXED IND 22UH 400MA 880 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 400 mA 880mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU2013-220Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
880mOhm Max
Series
Q @ Freq
12 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
25MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRH3012T220MNVTaiyo Yuden2.990587-3554-1-NDkr.1.33000Similar
In-Stock: 1.863
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.4.15300kr.41.53
100kr.3.41540kr.341.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.2.76603kr.3,319.24
2.400kr.2.60841kr.6,260.18
3.600kr.2.52048kr.9,073.73
6.000kr.2.41403kr.14,484.18
8.400kr.2.34645kr.19,710.18
12.000kr.2.27693kr.27,323.16
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750