
SRU2013-220Y | |
|---|---|
DigiKey Part Number | SRU2013-220YTR-ND - Tape & Reel (TR) SRU2013-220YCT-ND - Cut Tape (CT) SRU2013-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2013-220Y |
Description | FIXED IND 22UH 400MA 880 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 400 mA 880mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2013-220Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 880mOhm Max |
Series | Q @ Freq 12 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRH3012T220MNV | Taiyo Yuden | 1.960 | 587-3554-1-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.15300 | kr.41.53 |
| 100 | kr.3.41540 | kr.341.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.76603 | kr.3,319.24 |
| 2.400 | kr.2.60841 | kr.6,260.18 |
| 3.600 | kr.2.52048 | kr.9,073.73 |
| 6.000 | kr.2.41403 | kr.14,484.18 |
| 8.400 | kr.2.34645 | kr.19,710.18 |
| 12.000 | kr.2.27693 | kr.27,323.16 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

