
SRU2011-4R7Y | |
|---|---|
DigiKey Part Number | 118-SRU2011-4R7YTR-ND - Tape & Reel (TR) 118-SRU2011-4R7YCT-ND - Cut Tape (CT) 118-SRU2011-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2011-4R7Y |
Description | FIXED IND 4.7UH 730MA 365 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 730 mA 365mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2011-4R7Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 365mOhm Max |
Series | Q @ Freq 6 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 70MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 580mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744028004 | Würth Elektronik | 1.547 | 732-1003-1-ND | kr.9.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.19700 | kr.41.97 |
| 100 | kr.3.44830 | kr.344.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.74053 | kr.4,110.80 |
| 3.000 | kr.2.58440 | kr.7,753.20 |
| 4.500 | kr.2.49733 | kr.11,237.98 |
| 7.500 | kr.2.39191 | kr.17,939.33 |
| 10.500 | kr.2.32499 | kr.24,412.40 |
| 15.000 | kr.2.25616 | kr.33,842.40 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

