
SRU2011-2R2Y | |
|---|---|
DigiKey Part Number | SRU2011-2R2Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU2011-2R2Y |
Description | FIXED IND 2.2UH 1.2A 165 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.2 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2011-2R2Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 165mOhm Max |
Series | Q @ Freq 6 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 120MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 900mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.63511 | kr.3,952.66 |
| Unit Price without VAT: | kr.2.63511 |
|---|---|
| Unit Price with VAT: | kr.3.29389 |

