
SRU1063A-680Y | |
---|---|
DigiKey Part Number | SRU1063A-680YTR-ND - Tape & Reel (TR) SRU1063A-680YCT-ND - Cut Tape (CT) SRU1063A-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1063A-680Y |
Description | FIXED IND 68UH 1.2A 210 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.2 A 210mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 8 @ 2.52MHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.72000 | kr.6.72 |
10 | kr.5.53600 | kr.55.36 |
100 | kr.4.55360 | kr.455.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.3.97222 | kr.1,986.11 |
1.000 | kr.3.74566 | kr.3,745.66 |
1.500 | kr.3.61929 | kr.5,428.93 |
2.500 | kr.3.46629 | kr.8,665.73 |
3.500 | kr.3.36913 | kr.11,791.95 |
5.000 | kr.3.26920 | kr.16,346.00 |
12.500 | kr.3.17600 | kr.39,700.00 |
Unit Price without VAT: | kr.6.72000 |
---|---|
Unit Price with VAT: | kr.8.40000 |