
SRU1063-2R2Y | |
|---|---|
DigiKey Part Number | SRU1063-2R2Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU1063-2R2Y |
Description | FIXED IND 2.2UH 7.5A 11 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 7.5 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1063-2R2Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11mOhm Max |
Series | Q @ Freq 10 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 65MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.268" (6.80mm) |
Current - Saturation (Isat) 8.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.05588 | kr.3,055.88 |
| Unit Price without VAT: | kr.3.05588 |
|---|---|
| Unit Price with VAT: | kr.3.81985 |

