100 µH Shielded Drum Core, Wirewound Inductor 1.2 A 220mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1048A-101Y

DigiKey Part Number
SRU1048A-101YTR-ND - Tape & Reel (TR)
SRU1048A-101YCT-ND - Cut Tape (CT)
SRU1048A-101YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1048A-101Y
Description
FIXED IND 100UH 1.2A 220 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.2 A 220mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1048A-101Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
220mOhm Max
Mfr
Q @ Freq
26 @ 796kHz
Series
Frequency - Self Resonant
5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
1A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7447714101Würth Elektronik3.000732-2989-1-NDkr.1.92000Similar
In-Stock: 286
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.5.89000kr.58.90
25kr.5.45000kr.136.25
50kr.5.13800kr.256.90
100kr.4.84380kr.484.38
250kr.4.48112kr.1,120.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.4.16052kr.2,496.31
1.200kr.3.92330kr.4,707.96
1.800kr.3.79101kr.6,823.82
3.000kr.3.63077kr.10,892.31
4.200kr.3.52909kr.14,822.18
6.000kr.3.42445kr.20,546.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000