
SRU1048-330Y | |
|---|---|
DigiKey Part Number | SRU1048-330YTR-ND - Tape & Reel (TR) SRU1048-330YCT-ND - Cut Tape (CT) SRU1048-330YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-330Y |
Description | FIXED IND 33UH 2.1A 63 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.1 A 63mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-330Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 63mOhm |
Series | Q @ Freq 24 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 1.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.84400 | kr.48.44 |
| 100 | kr.3.98340 | kr.398.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.42128 | kr.2,052.77 |
| 1.200 | kr.3.22611 | kr.3,871.33 |
| 1.800 | kr.3.11727 | kr.5,611.09 |
| 3.000 | kr.2.98546 | kr.8,956.38 |
| 4.200 | kr.2.90177 | kr.12,187.43 |
| 6.000 | kr.2.81572 | kr.16,894.32 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

