
SRU1038-331Y | |
|---|---|
DigiKey Part Number | SRU1038-331YTR-ND - Tape & Reel (TR) SRU1038-331YCT-ND - Cut Tape (CT) SRU1038-331YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-331Y |
Description | FIXED IND 330UH 550MA 773 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 550 mA 773mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-331Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 773mOhm |
Series | Q @ Freq 20 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 520mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.4.33000 | kr.43.30 |
| 100 | kr.3.55800 | kr.355.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.98258 | kr.2,386.06 |
| 1.600 | kr.2.81246 | kr.4,499.94 |
| 2.400 | kr.2.71759 | kr.6,522.22 |
| 4.000 | kr.2.60271 | kr.10,410.84 |
| 5.600 | kr.2.52980 | kr.14,166.88 |
| 8.000 | kr.2.45478 | kr.19,638.24 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

