
SRU1038-220Y | |
|---|---|
DigiKey Part Number | SRU1038-220YTR-ND - Tape & Reel (TR) SRU1038-220YCT-ND - Cut Tape (CT) SRU1038-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-220Y |
Description | FIXED IND 22UH 2.2A 55.8MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.2 A 55.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-220Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55.8mOhm | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.4.19800 | kr.41.98 |
| 100 | kr.3.45410 | kr.345.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.46073 | kr.1,968.58 |
| 1.600 | kr.2.33600 | kr.3,737.60 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

