
SRR7045-221M | |
|---|---|
DigiKey Part Number | 118-SRR7045-221MTR-ND - Tape & Reel (TR) 118-SRR7045-221MCT-ND - Cut Tape (CT) 118-SRR7045-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-221M |
Description | FIXED IND 220UH 640MA 700 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 640 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-221M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 700mOhm Max |
Series | Q @ Freq 44 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR74-221-R | Eaton - Electronics Division | 13.217 | 513-1391-1-ND | kr.0.50000 | Similar |
| DRA74-221-R | Eaton - Electronics Division | 1.117 | 283-DRA74-221-RCT-ND | kr.0.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.53100 | kr.35.31 |
| 100 | kr.2.90440 | kr.290.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.38853 | kr.2,388.53 |
| 2.000 | kr.2.25232 | kr.4,504.64 |
| 3.000 | kr.2.17633 | kr.6,528.99 |
| 5.000 | kr.2.08433 | kr.10,421.65 |
| 7.000 | kr.2.02592 | kr.14,181.44 |
| 10.000 | kr.1.96584 | kr.19,658.40 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

