
SRR7045-101M | |
|---|---|
DigiKey Part Number | 118-SRR7045-101MTR-ND - Tape & Reel (TR) 118-SRR7045-101MCT-ND - Cut Tape (CT) 118-SRR7045-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-101M |
Description | FIXED IND 100UH 1A 300 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1 A 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-101M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Q @ Freq 40 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.36000 | kr.4.36 |
| 10 | kr.3.57000 | kr.35.70 |
| 100 | kr.2.93640 | kr.293.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.32202 | kr.2,322.02 |
| 2.000 | kr.2.18959 | kr.4,379.18 |
| 3.000 | kr.2.16562 | kr.6,496.86 |
| Unit Price without VAT: | kr.4.36000 |
|---|---|
| Unit Price with VAT: | kr.5.45000 |

