SRR7032-471M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR7032-221M

DigiKey Part Number
SRR7032-221MTR-ND - Tape & Reel (TR)
SRR7032-221MCT-ND - Cut Tape (CT)
SRR7032-221MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR7032-221M
Description
FIXED IND 220UH 300MA 1.3OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR7032-221M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
320mA
Shielding
Shielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
47 @ 796kHz
Frequency - Self Resonant
7.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.3.43000kr.34.30
100kr.2.81920kr.281.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.24009kr.3,360.13
3.000kr.2.11243kr.6,337.29
4.500kr.2.04123kr.9,185.53
7.500kr.1.95502kr.14,662.65
10.500kr.1.90028kr.19,952.94
15.000kr.1.86400kr.27,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000