
SRR7032-150M | |
|---|---|
DigiKey Part Number | SRR7032-150MTR-ND - Tape & Reel (TR) SRR7032-150MCT-ND - Cut Tape (CT) SRR7032-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-150M |
Description | FIXED IND 15UH 1.1A 95 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.3.43000 | kr.34.30 |
| 100 | kr.2.81920 | kr.281.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.24009 | kr.3,360.13 |
| 3.000 | kr.2.11243 | kr.6,337.29 |
| 4.500 | kr.2.04123 | kr.9,185.53 |
| 7.500 | kr.1.95502 | kr.14,662.65 |
| 10.500 | kr.1.90028 | kr.19,952.94 |
| 15.000 | kr.1.86400 | kr.27,960.00 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

